| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-542-108 |
337-018-542-108
| Heilind Number: | EDA337-018-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-542-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and reliability, this connector features a single row layout with 18 positions, ensuring optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting performance in a wide operating temperature range from -40 to 105°C. The vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly construction. With a pitch of .156 inches and row spacing of .2 inches, precision in mounting is easily achieved. Trust in our Connector to meet your power needs, with an amperage rating of 3A. Its straight mount orientation offers easy installation, making it an essential choice for your electronic projects.

