| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-542-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-542-158 |
337-018-542-158
| Heilind Number: | EDA337-018-542-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-542-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees excellent conductivity for uninterrupted signal transmission. Featuring a single row with 18 positions and a pitch of .156 inches, it offers efficient board-to-board connectivity. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures stability in various conditions. Trust in this connector for optimal performance and durability in your electronic projects.

