| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-542-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-542-168 |
337-018-542-168
| Heilind Number: | EDA337-018-542-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-542-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable power transmission, capable of handling up to 3A of current. The single-row design with 18 positions offers ample connectivity options, while a pitch and row spacing of .156 in and .2 in respectively, guarantee precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile component for a wide range of applications in the electronics industry. Its straight mount orientation further simplifies installation, making it an essential choice for efficient board-to-board connections.

