| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-542-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-542-203 |
337-018-542-203
| Heilind Number: | EDA337-018-542-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-542-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable performance, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures optimal conductivity and longevity. With two rows and 18 positions, it provides ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is a perfect choice for your connectivity needs.

