| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-542-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-542-208 |
337-018-542-208
| Heilind Number: | EDA337-018-542-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-542-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a .156-inch pitch, provide optimal signal conductivity. Offering 18 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Upgrade your setup with this essential component for enhanced performance and durability.

