| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-542-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-542-258 |
337-018-542-258
| Heilind Number: | EDA337-018-542-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-542-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision in mind, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With two rows and 18 positions, it offers ample connectivity options, all in a sleek, space-saving design. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Upgrade your system's connectivity with this green Card Edge Connector, a perfect solution for your PCB connection needs.

