| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-542-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-542-268 |
337-018-542-268
| Heilind Number: | EDA337-018-542-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-542-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this green connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a double-row layout and 18 positions, it offers ample connectivity options for your PCBs. The contact material, made of copper alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide a secure and stable connection. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have for seamless board-to-board connections in your projects.

