| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-542-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-542-604 |
337-018-542-604
| Heilind Number: | EDA337-018-542-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-542-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and superior performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3A. With 18 positions in a single row, it offers ample connectivity options while maintaining a compact form factor. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your board, while the straight mount orientation further streamlines the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

