337-018-542-612

Heilind Number:EDA337-018-542-612
Manufacturer:EDAC
Manufacturer Number:337-018-542-612
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-018-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-018-542-612

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB assembly. This green connector, designed for a single row configuration, boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With 18 copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it guarantees secure and efficient data transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for a variety of industrial environments. Trust in this connector for optimal performance in your board-to-board PCB setups.