| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-542-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-542-668 |
337-018-542-668
| Heilind Number: | EDA337-018-542-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-542-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Designed for efficient board-to-board connections, this essential component features 18 positions in a single row, allowing for seamless integration. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Its copper alloy contacts ensure reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches provide optimal compatibility. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connection capabilities today.

