| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-542-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-542-678 |
337-018-542-678
| Heilind Number: | EDA337-018-542-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-542-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a durable construction with housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 18 positions, it offers efficient power transfer with a 3 A amperage rating. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications, from industrial machinery to consumer electronics. Upgrade your PCB setup with this high-performance connector.

