| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-542-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-542-803 |
337-018-542-803
| Heilind Number: | EDA337-018-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-542-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with this Card Edge Connector. Featuring a vibrant green design, it ensures easy identification and seamless integration. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in various environments. The copper alloy contact material guarantees efficient power transfer, while a 3 A amperage rating supports high-power applications. Boasting two rows and 18 positions, it facilitates complex circuitry setups. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Suitable for straight mounting, it offers versatile installation options. Operating within a wide temperature range of -40 to 105 °C, it is ideal for industrial and commercial use. Upgrade your board-to-board connections with this essential component.

