| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-542-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-542-812 |
337-018-542-812
| Heilind Number: | EDA337-018-542-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-542-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it adds a touch of visual distinction to your setup. With a robust amperage rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and safety. Boasting two rows of high-quality Copper Alloy contacts, each with a .156-inch pitch and .2-inch row spacing, it offers efficient and secure connections. With 18 positions available, it accommodates multiple signals with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Elevate your connection game with this essential component for your electronic projects.

