| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-544-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-544-108 |
337-018-544-108
| Heilind Number: | EDA337-018-544-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-544-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features 18 positions in a single row, ensuring optimal signal transmission. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Its housing, constructed from UL 94V-0 Thermoplastic Polyester, offers superior protection. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a hobbyist or a professional, our Card Edge Connector is the perfect choice for your connectivity needs.

