| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-544-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-544-112 |
337-018-544-112
| Heilind Number: | EDA337-018-544-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-544-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with our Card Edge Connector. Designed for seamless integration, this essential component features a single row with 18 positions, ensuring reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees longevity and stability in diverse applications. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your PCB setups with this high-quality, straight-mount connector, perfect for various electronics projects. Available in a vibrant green color, it's easy to spot and adds a touch of visual appeal to your assemblies. Trust in our connector for efficient and secure board-to-board connections.

