| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-544-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-544-203 |
337-018-544-203
| Heilind Number: | EDA337-018-544-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-544-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable performance in a variety of applications. With a contact material of Copper Alloy and a current rating of 3 A, it guarantees efficient power transmission. Boasting two rows of 18 positions each, with a pitch of .156 inches and row spacing of .2 inches, it allows for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronic projects with this essential component.

