| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-544-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-544-268 |
337-018-544-268
| Heilind Number: | EDA337-018-544-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-544-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in diverse environments. With a dual-row configuration and a pitch of .156 inches, it offers optimal space utilization and compatibility with standard PCB layouts. The 18 copper alloy contacts guarantee efficient power transmission, rated at 3A for high-performance applications. Engineered for precision, this connector boasts a row spacing of .2 inches and a straight mount orientation, facilitating easy assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with this essential component, perfect for Board to Board PCB connections.

