| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-544-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-544-604 |
337-018-544-604
| Heilind Number: | EDA337-018-544-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-544-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures both strength and visual appeal. With a single row layout and a pitch of .156 inches, it offers easy installation and efficient connectivity. The 18 copper alloy contacts guarantee optimal conductivity, while the 3A amperage rating caters to various power requirements. Whether you're building a new system or upgrading existing hardware, our Card Edge Connector is the perfect choice for secure and high-speed data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your connection solutions with this essential component.

