| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-544-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-544-678 |
337-018-544-678
| Heilind Number: | EDA337-018-544-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-544-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, boasting 18 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance in a range of environments with an operating temperature range of -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees efficient power transfer, supporting an amperage of 3A. Its straight mount orientation and single row design make installation a breeze, perfect for various applications in the electronics industry. Elevate your projects with this essential component.

