| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-544-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-544-803 |
337-018-544-803
| Heilind Number: | EDA337-018-544-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-544-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your device with our high-performance Card Edge Connector. Designed for seamless connectivity, this two-row connector features 18 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation allows for easy installation, making it a versatile choice for any project. Trust in its quality and performance for all your connectivity needs.

