| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-544-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-544-804 |
337-018-544-804
| Heilind Number: | EDA337-018-544-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-544-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in demanding applications. With a vibrant green color, this connector stands out visually while offering a seamless fit into your setup. Made from UL 94V-0 Thermoplastic Polyester, it ensures high durability and safety. Its 18 positions and 2 rows provide ample connectivity options, while the 3 A amperage rating guarantees efficient power transmission. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Choose this Card Edge Connector for seamless board-to-board connections that meet your performance needs.

