| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-544-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-544-807 |
337-018-544-807
| Heilind Number: | EDA337-018-544-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-544-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in even the most demanding environments. Featuring two rows of 18 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance and longevity. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this connector is a vital component for your connectivity needs. Upgrade your systems today with this essential connector.

