| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-544-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-544-812 |
337-018-544-812
| Heilind Number: | EDA337-018-544-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-544-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and visual appeal in your electronic assemblies. With a robust amperage rating of 3A, it offers stable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the two-row design with 18 positions provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for precise installation on your PCBs. Whether you're a hobbyist or a professional, our Card Edge Connector is an essential tool for creating high-performance electronic devices.

