| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-544-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-544-858 |
337-018-544-858
| Heilind Number: | EDA337-018-544-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-544-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Card Edge Connector, a crucial component for seamless communication in electronic devices. Designed for dual-row configuration, it features 18 positions with a .156-inch pitch, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees long-lasting performance even in harsh environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing facilitate easy installation on PCBs, making it a versatile choice for professionals in the electronics industry. Upgrade your connectivity solutions with this essential connector.

