| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-544-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-544-868 |
337-018-544-868
| Heilind Number: | EDA337-018-544-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-544-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a double-row configuration and 18 positions, it ensures efficient signal transmission and power delivery. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. Whether for industrial machinery, consumer electronics, or telecommunications equipment, this connector offers a dependable solution for your connectivity needs. Trust in its quality construction and performance excellence to optimize the functionality of your devices.

