| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-555-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-555-201 |
337-018-555-201
| Heilind Number: | EDA337-018-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-555-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Boasting a vibrant green color, it not only offers a visually appealing touch but also delivers reliable performance, with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. Its copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless PCB integration. Featuring 18 positions across two rows, this connector is suitable for diverse applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees versatility and stability in use. Upgrade your connectivity solutions with this essential component.

