| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-555-207 |
337-018-555-207
| Heilind Number: | EDA337-018-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-555-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable signal transmission for up to 18 positions at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for flexible PCB positioning. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding industrial applications. Trust in its performance to optimize your board-to-board connections with precision and efficiency.

