| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-555-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-555-212 |
337-018-555-212
| Heilind Number: | EDA337-018-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-555-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic devices. The connector boasts 18 positions spread across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, allowing for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Its straight mount orientation facilitates easy installation, making it a must-have for any PCB project. Trust in the quality and durability of our Card Edge Connector for seamless board-to-board connections.

