| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-555-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-555-268 |
337-018-555-268
| Heilind Number: | EDA337-018-555-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-555-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a dual-row layout and 18 positions, it offers ample connectivity options. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Upgrade your board-to-board connections with this essential component.

