| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-555-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-555-878 |
337-018-555-878
| Heilind Number: | EDA337-018-555-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-555-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures reliable performance but also adds a touch of visual appeal. Featuring two rows of copper alloy contacts, it offers a total of 18 positions with a pitch of .156 inches, allowing for efficient signal transmission. The straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability in diverse environmental conditions. Elevate your board-to-board connections with this high-quality component.

