| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-556-212 |
337-018-556-212
| Heilind Number: | EDA337-018-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-556-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vivid green hue. With a contact material of Copper Alloy, it ensures reliable conductivity, while the dual-row configuration with 18 positions offers ample connectivity options. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability in various environments. Its straight mount orientation and .156-inch pitch make installation a breeze, perfect for high-speed applications. Trust in our connector for efficient and dependable PCB interconnections.

