| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-556-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-556-268 |
337-018-556-268
| Heilind Number: | EDA337-018-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-556-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for reliable performance in various electronic applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures secure and efficient conductivity. Featuring two rows with a total of 18 positions, it offers ample connectivity options. The green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is both robust and versatile. Choose straight mount orientation for seamless integration into your PCB setup. Trust in this essential component for seamless board-to-board connections in your electronic projects.

