| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-556-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-556-808 |
337-018-556-808
| Heilind Number: | EDA337-018-556-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-556-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB assembly with our Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green color and crafted with precision using UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various applications. With a double row layout and 18 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance versatility. Upgrade your setup with this essential component for seamless electronic connectivity.

