| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-556-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-556-878 |
337-018-556-878
| Heilind Number: | EDA337-018-556-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-556-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green color for easy identification. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable power transmission. With two rows and 18 positions, this connector offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing ensure seamless integration. Suitable for a wide range of applications, it guarantees secure and efficient board-to-board connections even in challenging environments, thanks to its rugged construction and an operating temperature range of -40 to 105 °C. Upgrade your electronic setups with this essential component.

