| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-558-102 |
337-018-558-102
| Heilind Number: | EDA337-018-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-558-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 18 positions, offering reliable contact for your electronic components. Crafted with precision and durability in mind, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring efficient power transmission with an amperage rating of 3A. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment on your PCB. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environmental conditions. Upgrade your connectivity solutions with this essential component.

