| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-558-104 |
337-018-558-104
| Heilind Number: | EDA337-018-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-558-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 18 positions in a single row with a pitch of .156 inches, ensuring precise and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers optimal conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. With a right-angle mount orientation, it facilitates easy PCB assembly. Trust in this green connector for efficient and secure board-to-board connections in your electronic projects.

