| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-558-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-558-168 |
337-018-558-168
| Heilind Number: | EDA337-018-558-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-558-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row configuration and 18 copper alloy contact positions, it offers optimal connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing make for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The right-angle mount orientation adds versatility to your setup. Elevate your PCB assembly with this essential connector.

