| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-558-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-558-202 |
337-018-558-202
| Heilind Number: | EDA337-018-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-558-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, it features a housing made of UL 94V-0 rated Thermoplastic Polyester in a sleek green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, offering ample connectivity options. Its right-angle mount orientation allows for space-saving installation, ideal for compact electronic devices. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.

