| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-558-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-558-208 |
337-018-558-208
| Heilind Number: | EDA337-018-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-558-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board connections in electronic devices. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in diverse operating conditions. With two rows and 18 positions, it offers ample connectivity options, supported by copper alloy contact material for efficient signal transmission. The right-angle mount orientation and .156-inch pitch make it easy to integrate into PCB layouts, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in this connector for secure and efficient connections in your electronic assemblies.

