| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-558-212 |
337-018-558-212
| Heilind Number: | EDA337-018-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-558-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green color. With a row spacing of .2 inches and a pitch of .156 inches, it ensures precise and secure connections. The copper alloy contact material guarantees reliable conductivity, while the 18 positions and 2 rows allow for versatile usage. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its right-angle mount orientation offers convenient installation on your board, making it a must-have component for seamless electronic connections.

