| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-558-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-558-603 |
337-018-558-603
| Heilind Number: | EDA337-018-558-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-558-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a vital component for seamless communication in electronic devices. Designed for top performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and longevity. With a contact material of Copper Alloy, it guarantees reliable conductivity for optimal signal transfer. Suitable for various applications, it offers a pitch of .156 in and a row spacing of .2 in, accommodating 18 positions with precision. Its right-angle mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your connectivity solutions with this high-quality connector.

