| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-558-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-558-607 |
337-018-558-607
| Heilind Number: | EDA337-018-558-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-558-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Boasting a sleek green exterior, this connector ensures a secure fit with a single row configuration and 18 positions for optimal data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material and .156-inch pitch offer reliable conductivity, while the right-angle mount orientation facilitates easy installation. Trust in this high-performance connector for efficient board-to-board connectivity in your projects.

