| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-558-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-558-658 |
337-018-558-658
| Heilind Number: | EDA337-018-558-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-558-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 18 positions in a single row, ensuring optimal signal transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers high conductivity and stability. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures functionality in a wide range of conditions. Trust in this connector for efficient and secure board-to-board connections in your applications.

