| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-558-803 |
337-018-558-803
| Heilind Number: | EDA337-018-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-558-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only offers functionality but also adds a pop of color to your circuitry. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. This connector boasts two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, providing seamless integration on your PCB. With 18 positions available, it offers ample room for your connections. Designed for right-angle mounting, it allows for efficient and space-saving installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your connectivity solutions with this essential component.

