| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-558-808 |
337-018-558-808
| Heilind Number: | EDA337-018-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-558-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component, featuring a vibrant green hue, is designed for optimal performance, boasting a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various operating environments. With two rows of contacts made from robust Copper Alloy, it offers seamless connection with a pitch of .156 inches. The 18 positions provide ample room for integration, while the right-angle mount orientation offers flexibility in installation. Suitable for a wide range of applications, this connector guarantees efficient signal transmission with a temperature range spanning from -40 to 105°C. Trust in its quality and precision for all your PCB connection needs.

