| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-558-812 |
337-018-558-812
| Heilind Number: | EDA337-018-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-558-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Crafted with precision and durability in mind, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance. With a contact material of Copper Alloy, it guarantees reliable conductivity. Designed for seamless integration, it boasts a right-angle mount orientation and a .156-inch pitch, ideal for board-to-board connections. With two rows and 18 positions, it offers ample space for your wiring needs. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your PCB setups with this high-quality connector, a must-have in any electronics enthusiast's toolkit.

