| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-559-101 |
337-018-559-101
| Heilind Number: | EDA337-018-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-559-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. The right-angle mount orientation and 18-position layout offer versatility for various applications. Featuring copper alloy contact material and a pitch of .156 inches, it guarantees efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector delivers exceptional performance and durability. Upgrade your setup with this essential component for seamless board-to-board connections.

