| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-559-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-559-103 |
337-018-559-103
| Heilind Number: | EDA337-018-559-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-559-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration into PCBs, it boasts durable construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a single row layout and 18 positions, it offers ample connectivity options. The green color coding not only adds a pop of visual distinction but also aids in quick identification during installation. Suitable for right angle mounting, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in the realm of electronics.

