| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-559-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-559-107 |
337-018-559-107
| Heilind Number: | EDA337-018-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-559-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance. With a single row design and a pitch of .156 inches, it effortlessly accommodates up to 18 positions, delivering optimal connectivity. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your electronic systems with this high-quality connector, offering both functionality and durability.

