| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-559-108 |
337-018-559-108
| Heilind Number: | EDA337-018-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-559-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision and durability in mind, this connector boasts a single row design with 18 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both safety and aesthetics in your assembly. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity for your electronic devices. Its right-angle mount orientation and compact size make it ideal for space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable solution for various applications in the industry. Upgrade your connectivity game today with this essential component.

